395-102-523-288

Heilind Number:EDA395-102-523-288
Manufacturer:EDAC
Manufacturer Number:395-102-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board Connector. Designed for seamless integration, it features 102 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting durability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.