395-102-523-502

Heilind Number:EDA395-102-523-502
Manufacturer:EDAC
Manufacturer Number:395-102-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it offers reliable power delivery at an amperage of 3A. Boasting two rows and a pitch of .1 inch, it ensures efficient signal transmission across its 102 positions. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your PCB connectivity with this essential component.