395-102-523-507

Heilind Number:EDA395-102-523-507
Manufacturer:EDAC
Manufacturer Number:395-102-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 102 positions with a pitch of .1 inches and two rows for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your electronic projects with this essential component.