395-102-523-512

Heilind Number:EDA395-102-523-512
Manufacturer:EDAC
Manufacturer Number:395-102-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 102 positions spread across 2 rows, ensuring ample connectivity options for your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. Each contact point is meticulously constructed with Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in extreme conditions. Upgrade your PCB connections with this essential component.