395-102-523-578

Heilind Number:EDA395-102-523-578
Manufacturer:EDAC
Manufacturer Number:395-102-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-578

Detailed Description

Elevate your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions spread across two rows, ensuring versatile connectivity options for your projects. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation adds to its versatility, making it a must-have for any PCB assembly task. Upgrade your setup with this essential component, and experience enhanced performance and reliability.