395-102-523-588

Heilind Number:EDA395-102-523-588
Manufacturer:EDAC
Manufacturer Number:395-102-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of copper alloy contacts, each spaced precisely at .1 inches with a .2-inch row spacing, it ensures seamless data transmission. With a total of 102 positions, this connector is designed for optimal functionality. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.