395-102-523-802

Heilind Number:EDA395-102-523-802
Manufacturer:EDAC
Manufacturer Number:395-102-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-802

Detailed Description

Enhance your connectivity with this 102-position Board To Board PCB Connector. Designed for seamless integration into your electronics assembly, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and stable connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in demanding environments. Upgrade your PCB setup with this essential component for efficient and secure data transmission.