395-102-523-803

Heilind Number:EDA395-102-523-803
Manufacturer:EDAC
Manufacturer Number:395-102-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for high performance, this connector features 102 positions across 2 rows, ensuring seamless data transfer. Its Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durable protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this Straight-mount connector and experience efficient and dependable connectivity like never before.