395-102-524-201

Heilind Number:EDA395-102-524-201
Manufacturer:EDAC
Manufacturer Number:395-102-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-201

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Featuring 102 positions spread across two rows, this essential component ensures seamless data and power transmission. Engineered with precision, it boasts a 3A amperage capacity, perfect for high-performance applications. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this top-of-the-line component.