395-102-524-207

Heilind Number:EDA395-102-524-207
Manufacturer:EDAC
Manufacturer Number:395-102-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-207

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features a straight mount orientation and a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the 102 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Elevate your PCB assembly process with this essential component.