395-102-524-212

Heilind Number:EDA395-102-524-212
Manufacturer:EDAC
Manufacturer Number:395-102-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-212

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With two rows of 102 positions each, this connector offers ample connectivity options for your PCB boards. The .1 inch pitch and .2 inch row spacing allow for precise and secure inter-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this essential component.