395-102-524-504

Heilind Number:EDA395-102-524-504
Manufacturer:EDAC
Manufacturer Number:395-102-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-504

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 102 copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make for easy and precise connections. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation allows for efficient PCB assembly. Elevate your connectivity solutions with this essential component.