395-102-524-512

Heilind Number:EDA395-102-524-512
Manufacturer:EDAC
Manufacturer Number:395-102-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-512

Detailed Description

Enhance your connectivity with this versatile black board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in tough environments. With two rows and 102 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts and .1-inch pitch guarantee efficient conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various electronic applications. Upgrade your setup with this high-quality connector for enhanced functionality and performance.