395-102-524-588

Heilind Number:EDA395-102-524-588
Manufacturer:EDAC
Manufacturer Number:395-102-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .1 inches and .2 inches apart, this connector ensures secure and efficient data transfer. Offering 102 positions in a straight mount orientation, it's ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, our connector guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless PCB integration.