395-102-524-802

Heilind Number:EDA395-102-524-802
Manufacturer:EDAC
Manufacturer Number:395-102-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-802

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless board-to-board integration. With two rows of 102 positions each, this connector offers high-density performance in a compact form factor. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable signal transmission. Featuring a pitch and row spacing of .1 and .2 inches respectively, it allows for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this high-quality connector for optimal performance.