395-102-524-803

Heilind Number:EDA395-102-524-803
Manufacturer:EDAC
Manufacturer Number:395-102-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting 102 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, its straight mount orientation guarantees easy installation. Elevate your electronic projects with this essential component.