395-102-524-807

Heilind Number:EDA395-102-524-807
Manufacturer:EDAC
Manufacturer Number:395-102-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-524-807

Detailed Description

Enhance your PCB connectivity with our high-performing Board-To-Board Card Edge Connector. Designed for precision and durability, this connector features 102 positions with a pitch of .1 inch, allowing for seamless integration between two PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Its straight mount orientation and dual-row design with .2-inch row spacing make it ideal for various applications. Elevate your electronic projects with this essential component that combines functionality and quality.