395-102-525-201

Heilind Number:EDA395-102-525-201
Manufacturer:EDAC
Manufacturer Number:395-102-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-201

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-102-525-201. Designed for optimal connectivity, this connector features two rows with a total of 102 positions, allowing for seamless communication between PCB boards. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation. Perfect for professionals in the electronics industry, this connector is a must-have for achieving seamless and efficient board-to-board connections. Welcome to the future of connectivity.