395-102-525-202

Heilind Number:EDA395-102-525-202
Manufacturer:EDAC
Manufacturer Number:395-102-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-202

Detailed Description

Introducing the 395-102-525-202, a high-performance Board To Board PCB Connector designed to elevate your electronic connections to new levels of efficiency. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Its two rows of 102 positions, each featuring copper alloy contacts, guarantee seamless connectivity with minimal signal loss. The precise pitch of .1 inches and row spacing of .2 inches allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 395-102-525-202 to deliver reliable and high-speed data transmission for all your electronic projects.