395-102-525-203

Heilind Number:EDA395-102-525-203
Manufacturer:EDAC
Manufacturer Number:395-102-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-203

Detailed Description

Introducing our 395-102-525-203 Black Card Edge Connector, a high-performance component designed to elevate your PCB connectivity. Engineered with precision and durability in mind, this connector features a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers seamless integration for your PCB layout. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting 102 positions, this connector provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 395-102-525-203 to deliver exceptional performance and longevity for all your board-to-board connectivity needs.