395-102-525-204

Heilind Number:EDA395-102-525-204
Manufacturer:EDAC
Manufacturer Number:395-102-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-204

Detailed Description

Introducing the 395-102-525-204, a high-performance black Card Edge Connector designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows and 102 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from copper alloy, the contact material guarantees optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 395-102-525-204 for secure and efficient PCB connections, meeting the highest standards of quality and performance.