395-102-525-207

Heilind Number:EDA395-102-525-207
Manufacturer:EDAC
Manufacturer Number:395-102-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-207

Detailed Description

Introducing our cutting-edge 395-102-525-207 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for optimal efficiency, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches pitch and .2 inches row spacing, it offers seamless connection for up to 102 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for a variety of applications, this connector is a must-have in any engineer's toolkit. Upgrade your connectivity game with the 395-102-525-207.