395-102-525-208

Heilind Number:EDA395-102-525-208
Manufacturer:EDAC
Manufacturer Number:395-102-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-208

Detailed Description

Introducing our 395-102-525-208 Black Board-to-Board PCB Connector, designed for seamless and reliable power and data transmission in electronic devices. With a compact form factor and two rows of 102 positions, this connector offers high-density connectivity without sacrificing performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and conductivity in any environment. The .1-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Trust in the quality and efficiency of our connectors for your next project in the Products, Connectors, PCB Connectors, or Card Edge Connectors categories.