395-102-525-212

Heilind Number:EDA395-102-525-212
Manufacturer:EDAC
Manufacturer Number:395-102-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-212

Detailed Description

Introducing our 395-102-525-212 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 102 positions for efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for robust and dependable performance in your electronic designs.