395-102-525-258

Heilind Number:EDA395-102-525-258
Manufacturer:EDAC
Manufacturer Number:395-102-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-258

Detailed Description

Introducing our 395-102-525-258 Black Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers a total of 102 positions for efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for any electronics project. Upgrade your connectivity with the 395-102-525-258 Board-to-Board PCB Connector.