395-102-525-288

Heilind Number:EDA395-102-525-288
Manufacturer:EDAC
Manufacturer Number:395-102-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless, reliable connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 102 positions at a pitch of .1 inch, it enables efficient data transmission. The straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its quality construction and precision engineering for all your connectivity needs.