395-102-525-502

Heilind Number:EDA395-102-525-502
Manufacturer:EDAC
Manufacturer Number:395-102-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-502

Detailed Description

Introducing our 395-102-525-502 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precision and stability are guaranteed. The 102 positions offer ample connectivity options, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector to meet all your connectivity needs with ease.