395-102-525-503

Heilind Number:EDA395-102-525-503
Manufacturer:EDAC
Manufacturer Number:395-102-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-503

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable signal transmission. With a total of 102 positions, it provides ample connectivity options for your PCB assembly. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the quality and efficiency of this connector for all your electronic applications.