395-102-525-504

Heilind Number:EDA395-102-525-504
Manufacturer:EDAC
Manufacturer Number:395-102-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-504

Detailed Description

Introducing our 395-102-525-504 Black Board To Board PCB Connector, a high-performance solution for seamless interconnection in electronic devices. With a sleek design and durable construction, this connector boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring both reliability and safety. Featuring two rows of 102 positions each, with a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in the 395-102-525-504 for all your board-to-board connection needs, where quality meets innovation.