395-102-525-508

Heilind Number:EDA395-102-525-508
Manufacturer:EDAC
Manufacturer Number:395-102-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-508

Detailed Description

Introducing our 395-102-525-508 Board to Board PCB Connector, designed for seamless and reliable connectivity in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 102 positions each, it offers ample room for multiple connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with the quality and performance of our Board to Board Connector.