395-102-525-558

Heilind Number:EDA395-102-525-558
Manufacturer:EDAC
Manufacturer Number:395-102-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-558

Detailed Description

Introducing our 395-102-525-558 Black Card Edge Connector, a high-performance solution for your PCB connectivity needs. This sleek and durable connector features a two-row design with a total of 102 positions, allowing for secure and efficient connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and durability of this connector for your next project, available now in our selection of premium PCB connectors.