395-102-525-578

Heilind Number:EDA395-102-525-578
Manufacturer:EDAC
Manufacturer Number:395-102-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-578

Detailed Description

Introducing our 395-102-525-578 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed in sleek black, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can trust in reliable and efficient power transmission. Featuring 102 positions, this connector offers ample connectivity options for your PCB projects. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in the 395-102-525-578 for secure and efficient board-level connections.