395-102-525-588

Heilind Number:EDA395-102-525-588
Manufacturer:EDAC
Manufacturer Number:395-102-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-588

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at a steady amperage of 3A. Boasting 102 positions, it allows for extensive connectivity options on your PCB layout. The straight mount orientation and compact design make it easy to integrate into any system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in this essential component for smooth and secure data transfer in your electronic projects.