395-102-525-802

Heilind Number:EDA395-102-525-802
Manufacturer:EDAC
Manufacturer Number:395-102-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-802

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 395-102-525-802 Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with 102 positions, offering ample connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and precision of our connector to meet your connectivity needs seamlessly.