395-102-525-803

Heilind Number:EDA395-102-525-803
Manufacturer:EDAC
Manufacturer Number:395-102-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-803

Detailed Description

Introducing our 395-102-525-803 black Card Edge Connector, designed for seamless board-to-board connection in electronic devices. With a compact two-row layout and a high amperage rating of 3A, this connector ensures reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for demanding industrial applications. Trust in its quality and performance to power your devices efficiently.