395-102-525-804

Heilind Number:EDA395-102-525-804
Manufacturer:EDAC
Manufacturer Number:395-102-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-804

Detailed Description

Introducing our 395-102-525-804 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures both performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, you can trust in the efficient transmission of power and data. Offering 102 positions in total, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 395-102-525-804 for all your PCB connectivity needs.