395-102-525-807

Heilind Number:EDA395-102-525-807
Manufacturer:EDAC
Manufacturer Number:395-102-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-807

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-102-525-807. This sleek and sophisticated connector is designed for seamless connectivity in even the most demanding electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it not only looks great but also offers superior durability and heat resistance. The two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, ensure reliable and efficient signal transmission. With 102 positions, this connector is perfect for a wide range of PCB assemblies. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust the 395-102-525-807 to deliver unmatched connectivity for your electronic devices.