395-102-525-808

Heilind Number:EDA395-102-525-808
Manufacturer:EDAC
Manufacturer Number:395-102-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless and reliable circuit connections. Designed with precision and durability in mind, this connector features 102 positions spread across two rows, ensuring ample connectivity for your PCB assembly needs. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees a professional look but also offers exceptional heat resistance, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, this connector guarantees optimal conductivity, while its .1-inch pitch and .2-inch row spacing allow for efficient and secure connections. Whether you're a professional in the electronics industry or a DIY enthusiast, this Board To Board PCB Connector is a must-have for achieving peak performance in your projects. Trust in its straight mount orientation and 3A amperage rating for seamless integration and peace of mind. Elevate your PCB assembly game with this essential connector, where quality meets functionality.