395-102-525-812

Heilind Number:EDA395-102-525-812
Manufacturer:EDAC
Manufacturer Number:395-102-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-812

Detailed Description

Introducing our 395-102-525-812 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers reliable and precise connections across its 102 positions. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any application. Trust in this connector to deliver unmatched performance and connectivity in your electronic projects.