395-102-525-858

Heilind Number:EDA395-102-525-858
Manufacturer:EDAC
Manufacturer Number:395-102-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-525-858

Detailed Description

Introducing our premium Black Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic projects. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers high performance in a compact design. With 102 positions, you have plenty of room for all your connections. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and precision of our connector to keep your devices running smoothly.