395-102-540-202

Heilind Number:EDA395-102-540-202
Manufacturer:EDAC
Manufacturer Number:395-102-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows of 102 positions, it offers seamless integration onto your PCB. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.