395-102-540-203

Heilind Number:EDA395-102-540-203
Manufacturer:EDAC
Manufacturer Number:395-102-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient signal transmission. The straight mount orientation and 102 positions make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding conditions. Upgrade your connectivity solutions with this essential component.