395-102-540-207

Heilind Number:EDA395-102-540-207
Manufacturer:EDAC
Manufacturer Number:395-102-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows offering a total of 102 positions and a .1-inch pitch, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing further optimize space on your board. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronics projects with this essential connector.