395-102-540-258

Heilind Number:EDA395-102-540-258
Manufacturer:EDAC
Manufacturer Number:395-102-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 102 positions spread across two rows, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Each contact is made of robust Copper Alloy, offering long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.