395-102-540-502

Heilind Number:EDA395-102-540-502
Manufacturer:EDAC
Manufacturer Number:395-102-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-502

Detailed Description

Enhance connectivity within your PCB layout with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a total of 102 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality. Upgrade your electronic projects with this essential component.