395-102-540-503

Heilind Number:EDA395-102-540-503
Manufacturer:EDAC
Manufacturer Number:395-102-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 102 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector ensures secure and stable connectivity for your PCB assemblies. Perfect for various applications in the electronics industry, it's a must-have component for professionals seeking precision and quality in their projects. Elevate your designs with this essential connector, where innovation meets reliability.