395-102-540-504

Heilind Number:EDA395-102-540-504
Manufacturer:EDAC
Manufacturer Number:395-102-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-504

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of 102 positions, offering ample connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this connector for seamless and secure board-to-board connections.