395-102-540-508

Heilind Number:EDA395-102-540-508
Manufacturer:EDAC
Manufacturer Number:395-102-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. Featuring two rows of 102 copper alloy contacts, it offers efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable card edge connections in your electronic projects.