395-102-540-512

Heilind Number:EDA395-102-540-512
Manufacturer:EDAC
Manufacturer Number:395-102-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-512

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 102 positions, this connector offers ample versatility for your PCB assembly needs. Its straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for professional use, it's a must-have component for seamless device integration.