395-102-540-558

Heilind Number:EDA395-102-540-558
Manufacturer:EDAC
Manufacturer Number:395-102-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 102 positions, ensuring ample room for your connections. The straight mount orientation simplifies installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Crafted from copper alloy, the contact material ensures efficient conductivity, while the operating temperature range of -40 to 105 °C allows for versatile use. Elevate your electronic projects with this essential connector.